
1079.2 | |
|---|---|
DigiKey Part Number | 2080-1079.2-ND |
Manufacturer | |
Manufacturer Product Number | 1079.2 |
Description | 2LVLFUSEHOLDER5X20MM35/32MMDIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,24000 Kč | 189,24 Kč |
| 10 | 134,21500 Kč | 1 342,15 Kč |
| 25 | 118,39360 Kč | 2 959,84 Kč |
| 50 | 108,76120 Kč | 5 438,06 Kč |
| 100 | 100,92420 Kč | 10 092,42 Kč |
| 250 | 92,91556 Kč | 23 228,89 Kč |
| 500 | 88,31528 Kč | 44 157,64 Kč |
| 1 000 | 84,71783 Kč | 84 717,83 Kč |
| Unit Price without VAT: | 189,24000 Kč |
|---|---|
| Unit Price with VAT: | 228,98040 Kč |




