1027.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1027.2
1027.2
1027.2

1027.2

DigiKey Part Number
2080-1027.2-ND
Manufacturer
Manufacturer Product Number
1027.2
Description
6MM,FEEDTHRUDBLLVLWBRIDGEDLVLS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
30 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232,05000 Kč232,05 Kč
10164,76500 Kč1 647,65 Kč
25145,76000 Kč3 644,00 Kč
50134,25360 Kč6 712,68 Kč
100124,93630 Kč12 493,63 Kč
300113,89150 Kč34 167,45 Kč
500110,01990 Kč55 009,95 Kč
1 000105,78161 Kč105 781,61 Kč
Manufacturers Standard Package
Unit Price without VAT:232,05000 Kč
Unit Price with VAT:280,78050 Kč