Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
1056.2
1056.2

1056.2

DigiKey Part Number
2080-1056.2-ND
Manufacturer
Manufacturer Product Number
1056.2
Description
6MM,GROUND TERMINAL; 35MM DIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10134,30300 Kč1 343,03 Kč
25118,47080 Kč2 961,77 Kč
50108,83680 Kč5 441,84 Kč
100100,99830 Kč10 099,83 Kč
30091,66747 Kč27 500,24 Kč
50088,38730 Kč44 193,65 Kč
1 00084,78929 Kč84 789,29 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč