
VUC UBM 8A 250V (PF) | |
---|---|
DigiKey Part Number | 4598-VUCUBM8A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | VUC UBM 8A 250V (PF) |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 91.5381 | |
Approval Agency | CCC, CSA, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0106 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
5 | 15,04000 Kč | 75,20 Kč |
10 | 13,87300 Kč | 138,73 Kč |
50 | 11,51060 Kč | 575,53 Kč |
100 | 10,62120 Kč | 1 062,12 Kč |
250 | 9,54680 Kč | 2 386,70 Kč |
500 | 8,80484 Kč | 4 402,42 Kč |
1 000 | 8,11766 Kč | 8 117,66 Kč |
5 000 | 6,70897 Kč | 33 544,85 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |