
U/C ABP-A 12A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-U/CABP-A12A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | U/C ABP-A 12A 250V (PF) |
Description | FUSE CERM 12A 250VAC 250VDC AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 398.39 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.276" Dia x 1.299" L (7.00mm x 33.00mm) | |
DC Cold Resistance | 0.0086 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,66000 Kč | 128,30 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 50 | 19,63740 Kč | 981,87 Kč |
| 100 | 18,11710 Kč | 1 811,71 Kč |
| 250 | 16,28268 Kč | 4 070,67 Kč |
| 500 | 15,01358 Kč | 7 506,79 Kč |
| 1 000 | 13,83831 Kč | 13 838,31 Kč |
| 5 000 | 11,42774 Kč | 57 138,70 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


