
TUC UDE-A 25A 500V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDE-A25A500V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDE-A 25A 500V (PF) |
Description | FUSE CERM 25A 500VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 400A DC | |
Melting I²t | 4127.1 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.232" Dia x 0.827" L (5.90mm x 21.00mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 5 | 115,43800 Kč | 577,19 Kč |
| 10 | 106,51300 Kč | 1 065,13 Kč |
| 50 | 88,33000 Kč | 4 416,50 Kč |
| 100 | 81,45930 Kč | 8 145,93 Kč |
| 250 | 73,14792 Kč | 18 286,98 Kč |
| 500 | 67,39116 Kč | 33 695,58 Kč |
| 1 000 | 62,05014 Kč | 62 050,14 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |


