
TUC UDE 1A 500V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDE1A500V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDE 1A 500V (PF) |
Description | FUSE CERM 1A 500VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1.5kA DC | |
Melting I²t | 4.2017 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.071 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 5 | 53,71200 Kč | 268,56 Kč |
| 10 | 49,55500 Kč | 495,55 Kč |
| 50 | 41,10140 Kč | 2 055,07 Kč |
| 100 | 37,91610 Kč | 3 791,61 Kč |
| 250 | 34,06380 Kč | 8 515,95 Kč |
| 500 | 31,39872 Kč | 15 699,36 Kč |
| 1 000 | 28,92726 Kč | 28 927,26 Kč |
| 5 000 | 23,85448 Kč | 119 272,40 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


