
SEM 2A 600V | |
|---|---|
DigiKey Part Number | 4598-SEM2A600VTR-ND - Tape & Reel (TR) 4598-SEM2A600VCT-ND - Cut Tape (CT) 4598-SEM2A600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEM 2A 600V |
Description | FUSE BRD MT 2A 600VAC 125VDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 24.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 27,84400 Kč | 139,22 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 50 | 21,30040 Kč | 1 065,02 Kč |
| 100 | 19,65200 Kč | 1 965,20 Kč |
| 250 | 17,66100 Kč | 4 415,25 Kč |
| 500 | 16,28436 Kč | 8 142,18 Kč |
| 1 000 | 15,00874 Kč | 15 008,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,46375 Kč | 33 659,38 Kč |
| 5 000 | 12,39243 Kč | 61 962,15 Kč |
| 7 500 | 11,80169 Kč | 88 512,68 Kč |
| 12 500 | 11,50952 Kč | 143 869,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


