SEI 2.5A 250V (G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI 4A 250V (G)

DigiKey Part Number
4598-SEI4A250V(G)TR-ND - Tape & Reel (TR)
4598-SEI4A250V(G)CT-ND - Cut Tape (CT)
4598-SEI4A250V(G)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEI 4A 250V (G)
Description
FUSE BOARD MOUNT 4A 250VAC 2SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
125.6
Approval Agency
TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0158 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,91000 Kč42,91 Kč
535,49400 Kč177,47 Kč
1032,74500 Kč327,45 Kč
5027,17060 Kč1 358,53 Kč
10025,06680 Kč2 506,68 Kč
25022,52472 Kč5 631,18 Kč
50020,76584 Kč10 382,92 Kč
1 00019,44064 Kč19 440,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,16100 Kč42 902,50 Kč
5 00015,88288 Kč79 414,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,91000 Kč
Unit Price with VAT:51,92110 Kč