SF-3812TL-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812TL400T-2

DigiKey Part Number
SF-3812TL400T-2TR-ND - Tape & Reel (TR)
SF-3812TL400T-2CT-ND - Cut Tape (CT)
SF-3812TL400T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812TL400T-2
Description
FUSE BOARD MOUNT 4A 250VAC 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812TL400T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
125.6
Approval Agency
TUV, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0158 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,53000 Kč43,53 Kč
536,03600 Kč180,18 Kč
1033,24500 Kč332,45 Kč
5027,57480 Kč1 378,74 Kč
10025,43970 Kč2 543,97 Kč
25022,85968 Kč5 714,92 Kč
50021,07496 Kč10 537,48 Kč
1 00019,75934 Kč19 759,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,14325 Kč40 358,12 Kč
Manufacturers Standard Package
Unit Price without VAT:43,53000 Kč
Unit Price with VAT:52,67130 Kč