
MST 5A 400V | |
|---|---|
DigiKey Part Number | 4598-MST5A400VCT-ND - Cut Tape (CT) 4598-MST5A400VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 5A 400V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A 400 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 400 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 202.5 | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 5 | 20,70600 Kč | 103,53 Kč |
| 10 | 19,10100 Kč | 191,01 Kč |
| 50 | 15,84320 Kč | 792,16 Kč |
| 100 | 14,61640 Kč | 1 461,64 Kč |
| 250 | 13,13708 Kč | 3 284,27 Kč |
| 500 | 12,11432 Kč | 6 057,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,16696 Kč | 11 166,96 Kč |
| 2 000 | 10,28856 Kč | 20 577,12 Kč |
| 3 000 | 9,80461 Kč | 29 413,83 Kč |
| 5 000 | 9,22423 Kč | 46 121,15 Kč |
| 7 000 | 8,85897 Kč | 62 012,79 Kč |
| 10 000 | 8,77724 Kč | 87 772,40 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |


