V7223T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7223T-050.0M

DigiKey Part Number
CW954TR-ND - Tape & Reel (TR)
CW954CT-ND - Cut Tape (CT)
CW954DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V7223T-050.0M
Description
XTAL OSC VCXO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
V7223T-050.0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1252,79000 Kč252,79 Kč
10210,66100 Kč2 106,61 Kč
25201,30240 Kč5 032,56 Kč
50187,25400 Kč9 362,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100168,52860 Kč16 852,86 Kč
300149,80320 Kč44 940,96 Kč
500140,44050 Kč70 220,25 Kč
1 000131,07780 Kč131 077,80 Kč
Manufacturers Standard Package
Unit Price without VAT:252,79000 Kč
Unit Price with VAT:305,87590 Kč