
TJ5F-050.0M | |
|---|---|
DigiKey Part Number | 222-TJ5F-050.0MTR-ND - Tape & Reel (TR) 222-TJ5F-050.0MCT-ND - Cut Tape (CT) 222-TJ5F-050.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ5F-050.0M |
Description | XTAL OSC TCXO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TJ5F-050.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 10 | 285,72000 Kč | 2 857,20 Kč |
| 25 | 271,47040 Kč | 6 786,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 234,99448 Kč | 58 748,62 Kč |
| 500 | 225,34004 Kč | 112 670,02 Kč |
| 750 | 221,79152 Kč | 166 343,64 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |











