OH300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH300-71003SV-100.0M

DigiKey Part Number
CW918TR-ND - Tape & Reel (TR)
CW918CT-ND - Cut Tape (CT)
CW918DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OH300-71003SV-100.0M
Description
XTAL OSC VCOCXO 100.0000MHZ SNWV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 MHz VCOCXO Sine Wave Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
-
Output
Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 071,54000 Kč2 071,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
251 692,43760 Kč42 310,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 071,54000 Kč
Unit Price with VAT:2 506,56340 Kč