


AOCJY1-100.000MHZ-E-SW | |
|---|---|
DigiKey Part Number | 535-10654-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY1-100.000MHZ-E-SW |
Description | XTAL OSC VCOCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO Sine Wave Oscillator 3.3V Standby (Power Down) 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY1-100.000MHZ-E-SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±200ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.334" (8.48mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 227,05000 Kč | 2 227,05 Kč |
| 10 | 1 937,02400 Kč | 19 370,24 Kč |
| 25 | 1 909,50760 Kč | 47 737,69 Kč |
| Unit Price without VAT: | 2 227,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 694,73050 Kč |


