
EH321-TFC-EVAL BOARD | |
|---|---|
DigiKey Part Number | 222-EH321-TFC-EVALBOARD-ND |
Manufacturer | |
Manufacturer Product Number | EH321-TFC-EVAL BOARD |
Description | EVAL BOARD FOR EH321 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EH321 EH321 Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | EH321 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 905,69000 Kč | 5 905,69 Kč |
| Unit Price without VAT: | 5 905,69000 Kč |
|---|---|
| Unit Price with VAT: | 7 145,88490 Kč |




