DOCAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOCAT020V-030.72M

DigiKey Part Number
CW992TR-ND - Tape & Reel (TR)
CW992CT-ND - Cut Tape (CT)
CW992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOCAT020V-030.72M
Description
XTAL OSC VCOCXO 30.72MHZ LVCMO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30.72 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
30.72 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.335" (8.51mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1846,60000 Kč846,60 Kč
10823,52200 Kč8 235,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50672,81620 Kč33 640,81 Kč
Manufacturers Standard Package
Unit Price without VAT:846,60000 Kč
Unit Price with VAT:1 024,38600 Kč