
CWX813-100.0M | |
|---|---|
DigiKey Part Number | CW547TR-ND - Tape & Reel (TR) CW547CT-ND - Cut Tape (CT) CW547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-100.0M |
Description | XTAL OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CWX813-100.0M Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWX823-100.0M | Connor Winfield | 625 | CW468CT-ND | 97,43000 Kč | Similar |
| FNA000065 | Diodes Incorporated | 2 152 | FNA000065CT-ND | 45,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 96,82200 Kč | 968,22 Kč |
| 25 | 91,55960 Kč | 2 288,99 Kč |
| 50 | 87,77580 Kč | 4 388,79 Kč |
| 100 | 84,14950 Kč | 8 414,95 Kč |
| 250 | 80,31736 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,16228 Kč | 73 162,28 Kč |
| 2 000 | 70,15170 Kč | 140 303,40 Kč |
| 3 000 | 68,45033 Kč | 205 350,99 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |











