
USBC-HS-MPSSE-5V-3.3V-500-SPR | |
|---|---|
DigiKey Part Number | 3477-USBC-HS-MPSSE-5V-3.3V-500-SPR-ND |
Manufacturer | |
Manufacturer Product Number | USBC-HS-MPSSE-5V-3.3V-500-SPR |
Description | CABLE USB TO MPSSE 500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB to MPSSE Cable 1.64' (500.00mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | Single Pole, 10 Female Sockets | |
Length | 1.64' (500.00mm) | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,62000 Kč | 1 279,62 Kč |
| 10 | 1 087,63300 Kč | 10 876,33 Kč |
| 25 | 1 019,57040 Kč | 25 489,26 Kč |
| 50 | 970,94340 Kč | 48 547,17 Kč |
| 100 | 924,65320 Kč | 92 465,32 Kč |
| Unit Price without VAT: | 1 279,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 548,34020 Kč |






