USB to RS232 Cable 5.90' (1.80m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC-FS-RS232-0V-1800-WE

DigiKey Part Number
3477-USBC-FS-RS232-0V-1800-WE-ND
Manufacturer
Manufacturer Product Number
USBC-FS-RS232-0V-1800-WE
Description
CABLE USB TO RS232 1.8M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB to RS232 Cable 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB-C (USB TYPE-C), Plug
Mfr
Convert To (Adapter End)
Cable, 6 Wire Leads
Packaging
Bag
Length
5.90' (1.80m)
Part Status
Active
Shielding
Unshielded
Usage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1851,26000 Kč851,26 Kč
10723,46500 Kč7 234,65 Kč
25678,17680 Kč16 954,42 Kč
50645,82700 Kč32 291,35 Kč
100615,03140 Kč61 503,14 Kč
250576,57484 Kč144 143,71 Kč
Manufacturers Standard Package
Unit Price without VAT:851,26000 Kč
Unit Price with VAT:1 030,02460 Kč