
ES-U-2102-M | |
---|---|
DigiKey Part Number | 3477-ES-U-2102-M-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-2102-M |
Description | RS-422/RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 462,41000 Kč | 4 462,41 Kč |
10 | 3 793,60100 Kč | 37 936,01 Kč |
25 | 3 556,40600 Kč | 88 910,15 Kč |
50 | 3 489,02500 Kč | 174 451,25 Kč |
Unit Price without VAT: | 4 462,41000 Kč |
---|---|
Unit Price with VAT: | 5 399,51610 Kč |