
ES-U-2101C | |
---|---|
DigiKey Part Number | 3477-ES-U-2101C-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-2101C |
Description | RS-422/RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 400,03000 Kč | 2 400,03 Kč |
10 | 2 040,19400 Kč | 20 401,94 Kč |
25 | 1 912,59400 Kč | 47 814,85 Kč |
50 | 1 821,41260 Kč | 91 070,63 Kč |
100 | 1 770,55000 Kč | 177 055,00 Kč |
Unit Price without VAT: | 2 400,03000 Kč |
---|---|
Unit Price with VAT: | 2 904,03630 Kč |