ES-U-1002-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-U-1002-AB

DigiKey Part Number
3477-ES-U-1002-AB-ND
Manufacturer
Manufacturer Product Number
ES-U-1002-AB
Description
RS-232 USB TO SERIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Connective Peripherals Pte Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB-A 1.1
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male (2)
Interface
RS-232
Features
LED Indicator
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 356,04000 Kč1 356,04 Kč
101 152,61400 Kč11 526,14 Kč
251 080,48800 Kč27 012,20 Kč
501 028,96180 Kč51 448,09 Kč
100979,91120 Kč97 991,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 356,04000 Kč
Unit Price with VAT:1 640,80840 Kč