Cable Assembly Coaxial SMA to SMA VNA 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNA18-S1S1-S48

DigiKey Part Number
2210-VNA18-S1S1-S48-ND
Manufacturer
Manufacturer Product Number
VNA18-S1S1-S48
Description
COAX CABLE SMA TO SMA 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA VNA 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
48.0" (1.2m) 4.0'
Cable Type
VNA
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Black
Features
Armored Cable, Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 964,26000 Kč8 964,26 Kč
58 095,10600 Kč40 475,53 Kč
107 177,68300 Kč71 776,83 Kč
256 276,33560 Kč156 908,39 Kč
505 584,24600 Kč279 212,30 Kč
1005 294,53020 Kč529 453,02 Kč
2505 020,91072 Kč1 255 227,68 Kč
5004 779,48244 Kč2 389 741,22 Kč
1 0004 570,24410 Kč4 570 244,10 Kč
Unit Price without VAT:8 964,26000 Kč
Unit Price with VAT:10 846,75460 Kč