
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,67000 Kč | 893,67 Kč |
| 5 | 841,01200 Kč | 4 205,06 Kč |
| 10 | 794,24900 Kč | 7 942,49 Kč |
| 25 | 714,84760 Kč | 17 871,19 Kč |
| 50 | 649,81680 Kč | 32 490,84 Kč |
| 100 | 621,70670 Kč | 62 170,67 Kč |
| 250 | 595,73844 Kč | 148 934,61 Kč |
| 500 | 571,91790 Kč | 285 958,95 Kč |
| 1 000 | 550,02812 Kč | 550 028,12 Kč |
| Unit Price without VAT: | 893,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,34070 Kč |




