Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA80-S1S1-S72

DigiKey Part Number
2210-TEA80-S1S1-S72-ND
Manufacturer
Manufacturer Product Number
TEA80-S1S1-S72
Description
COAX CABLE SMA TO SMA 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
72.0" (1.8m) 6.0'
Cable Type
4.95mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 030,01000 Kč3 030,01 Kč
52 949,46400 Kč14 747,32 Kč
102 895,79200 Kč28 957,92 Kč
252 842,15480 Kč71 053,87 Kč
502 788,50080 Kč139 425,04 Kč
1002 761,67590 Kč276 167,59 Kč
2502 708,02472 Kč677 006,18 Kč
5002 654,37398 Kč1 327 186,99 Kč
1 0002 600,72304 Kč2 600 723,04 Kč
Unit Price without VAT:3 030,01000 Kč
Unit Price with VAT:3 666,31210 Kč