Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-N1N2-S12

DigiKey Part Number
2210-LSA29-N1N2-S12-ND
Manufacturer
Manufacturer Product Number
LSA29-N1N2-S12
Description
COAX CBL N-TYPE TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
N-Type Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
3.58mm OD Coaxial Cable
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 378,94000 Kč1 378,94 Kč
51 297,92800 Kč6 489,64 Kč
101 225,82100 Kč12 258,21 Kč
251 103,27680 Kč27 581,92 Kč
501 002,83920 Kč50 141,96 Kč
100959,27680 Kč95 927,68 Kč
250919,36048 Kč229 840,12 Kč
500882,44850 Kč441 224,25 Kč
1 000848,54115 Kč848 541,15 Kč
Unit Price without VAT:1 378,94000 Kč
Unit Price with VAT:1 668,51740 Kč