


SF1211-6025 | |
|---|---|
DigiKey Part Number | SF1211-6025-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-6025 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-6025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,46000 Kč | 1 583,46 Kč |
| 10 | 1 345,99300 Kč | 13 459,93 Kč |
| 25 | 1 261,77000 Kč | 31 544,25 Kč |
| 50 | 1 201,60640 Kč | 60 080,32 Kč |
| 100 | 1 144,32380 Kč | 114 432,38 Kč |
| Unit Price without VAT: | 1 583,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 915,98660 Kč |



