
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,64000 Kč | 794,64 Kč |
| 5 | 747,94800 Kč | 3 739,74 Kč |
| 10 | 706,35400 Kč | 7 063,54 Kč |
| 25 | 635,60040 Kč | 15 890,01 Kč |
| 50 | 577,99520 Kč | 28 899,76 Kč |
| 100 | 552,65720 Kč | 55 265,72 Kč |
| 250 | 529,70976 Kč | 132 427,44 Kč |
| 500 | 508,43496 Kč | 254 217,48 Kč |
| 1 000 | 489,07275 Kč | 489 072,75 Kč |
| Unit Price without VAT: | 794,64000 Kč |
|---|---|
| Unit Price with VAT: | 961,51440 Kč |











