
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,67000 Kč | 893,67 Kč |
| 5 | 841,09600 Kč | 4 205,48 Kč |
| 10 | 794,35400 Kč | 7 943,54 Kč |
| 25 | 714,91480 Kč | 17 872,87 Kč |
| 50 | 649,92160 Kč | 32 496,08 Kč |
| 100 | 621,66470 Kč | 62 166,47 Kč |
| 250 | 595,76196 Kč | 148 940,49 Kč |
| 500 | 571,93092 Kč | 285 965,46 Kč |
| 1 000 | 549,93363 Kč | 549 933,63 Kč |
| Unit Price without VAT: | 893,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,34070 Kč |



