


IC5040SS | |
|---|---|
DigiKey Part Number | 2079-IC5040SS-ND |
Manufacturer | |
Manufacturer Product Number | IC5040SS |
Description | CORSTAT IC SHIPPERS SS 3-3/4 X 3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm) | |
Material | - | |
Features | Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 134,26100 Kč | 1 342,61 Kč |
| 25 | 127,88640 Kč | 3 197,16 Kč |
| 50 | 123,69500 Kč | 6 184,75 Kč |
| 100 | 119,95320 Kč | 11 995,32 Kč |
| 300 | 114,80027 Kč | 34 440,08 Kč |
| 500 | 112,68240 Kč | 56 341,20 Kč |
| 1 000 | 110,05010 Kč | 110 050,10 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |




