CASF 3545
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC5040M

DigiKey Part Number
2079-IC5040M-ND
Manufacturer
Manufacturer Product Number
IC5040M
Description
CORSTAT IC MAILERS ONLY 3-3/4 X
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Transport Plastic 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Box
Part Status
Active
Type
Box
Usage
Storage, Transport
Dimensions - Overall
3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Material
Plastic
Features
Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5047,09720 Kč2 354,86 Kč
Unit Price without VAT:47,09720 Kč
Unit Price with VAT:56,98761 Kč