Card Carrier Shipping 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Shipping 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
IC5040

IC5040

DigiKey Part Number
2079-IC5040-ND
Manufacturer
Manufacturer Product Number
IC5040
Description
CORSTAT IC SHIPPER 3-3/4 X 3-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Shipping 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm)
Material
-
Features
Anti-Static, Conductive, Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1092,64300 Kč926,43 Kč
2587,85560 Kč2 196,39 Kč
5084,72280 Kč4 236,14 Kč
10081,94050 Kč8 194,05 Kč
30078,13077 Kč23 439,23 Kč
50076,57130 Kč38 285,65 Kč
1 00074,63865 Kč74 638,65 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč