
3631-C | |
|---|---|
DigiKey Part Number | 2079-3631-C-ND |
Manufacturer | |
Manufacturer Product Number | 3631-C |
Description | CORREC-PAK SHIPPER NO FOAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Corrugated Fiberboard 4.00" L x 4.00" W x 2.00" H (101.6mm x 101.6mm x 50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 4.00" L x 4.00" W x 2.00" H (101.6mm x 101.6mm x 50.8mm) | |
Material | Corrugated Fiberboard | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 78,95900 Kč | 789,59 Kč |
| 25 | 74,76120 Kč | 1 869,03 Kč |
| 50 | 72,02460 Kč | 3 601,23 Kč |
| 100 | 69,59970 Kč | 6 959,97 Kč |
| 250 | 66,79248 Kč | 16 698,12 Kč |
| 500 | 64,92536 Kč | 32 462,68 Kč |
| 1 000 | 63,24683 Kč | 63 246,83 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |






