


3180-3C | |
|---|---|
DigiKey Part Number | 2079-3180-3C-ND |
Manufacturer | |
Manufacturer Product Number | 3180-3C |
Description | CORREC-PAK SHIPPER NO FOAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 9.00" L x 7.50" W x 1.50" H (228.6mm x 190.5mm x 38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 9.00" L x 7.50" W x 1.50" H (228.6mm x 190.5mm x 38.1mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,10300 Kč | 981,03 Kč |
| 25 | 93,08840 Kč | 2 327,21 Kč |
| 50 | 89,81260 Kč | 4 490,63 Kč |
| 100 | 86,90230 Kč | 8 690,23 Kč |
| 250 | 83,52500 Kč | 20 881,25 Kč |
| 500 | 81,27486 Kč | 40 637,43 Kč |
| 1 000 | 79,24792 Kč | 79 247,92 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |



