
S1368 | |
|---|---|
DigiKey Part Number | 1835-S1368-ND |
Manufacturer | |
Manufacturer Product Number | S1368 |
Description | BLACK RECTANGULAR ENCAPSULATED U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PSM Magnet 1.181" L x 0.787" W x 0.276" H (30.00mm x 20.00mm x 7.00mm) Nylon Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PSM | |
Housing Material | Nylon | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.181" L x 0.787" W x 0.276" H (30.00mm x 20.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 5 | 49,22000 Kč | 246,10 Kč |
| 10 | 46,97300 Kč | 469,73 Kč |
| 25 | 44,28040 Kč | 1 107,01 Kč |
| 50 | 42,44540 Kč | 2 122,27 Kč |
| 100 | 40,76340 Kč | 4 076,34 Kč |
| 500 | 37,38358 Kč | 18 691,79 Kč |
| 1 000 | 36,12517 Kč | 36 125,17 Kč |
| 5 000 | 33,59151 Kč | 167 957,55 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



