
PSA 240/30 - BLACK | |
|---|---|
DigiKey Part Number | 1835-PSA240/30-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | PSA 240/30 - BLACK |
Description | SEN REED SW SPST-NO CABLE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 119,43700 Kč | 1 194,37 Kč |
| 25 | 110,62600 Kč | 2 765,65 Kč |
| 100 | 98,73470 Kč | 9 873,47 Kč |
| 250 | 91,95864 Kč | 22 989,66 Kč |
| 500 | 87,42392 Kč | 43 711,96 Kč |
| 1 000 | 83,38705 Kč | 83 387,05 Kč |
| 2 500 | 78,77425 Kč | 196 935,62 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |


