
RSH01 | |
|---|---|
DigiKey Part Number | 1835-RSH01-ND |
Manufacturer | |
Manufacturer Product Number | RSH01 |
Description | MAGNET 0.500"LX0.125"WX0.063"H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.500" L x 0.125" W x 0.063" H (12.70mm x 3.18mm x 1.59mm) |
Datasheet | Datasheet |
Category | Material Alnico 5 (AlNiCo) |
Manufacturer Comus International | Gauss Strength 80G |
Packaging Bulk | Size 0.500" L x 0.125" W x 0.063" H (12.70mm x 3.18mm x 1.59mm) |
Part Status Active | Operating Temperature 500°C (TA) |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 18,68800 Kč | 93,44 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 50 | 15,85340 Kč | 792,67 Kč |
| 100 | 15,14800 Kč | 1 514,80 Kč |
| 500 | 13,73522 Kč | 6 867,61 Kč |
| 1 000 | 13,20963 Kč | 13 209,63 Kč |
| 5 000 | 12,15213 Kč | 60 760,65 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




