Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 40W 1A (AC/DC) 250 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-46GP2530

DigiKey Part Number
1835-1021-ND
Manufacturer
Manufacturer Product Number
RI-46GP2530
Description
SWITCH REED SPST-NO 1A 250V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 40W 1A (AC/DC) 250 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
25 ~ 30AT
Release Range
-
Current - Switching
1A (AC/DC)
Voltage - Switching AC
250 V
Voltage - Switching DC
200 V
Power - Rated
40W
Operate Time
0.35 ms
Release Time
0.03 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.157" (54.79mm)
Size - Body
0.106" Dia x 0.807" L (2.70mm x 20.50mm)
Height Above Board
-
Operating Temperature
-55°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
3A (DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,26800 Kč182,68 Kč
2516,98320 Kč424,58 Kč
10015,14170 Kč1 514,17 Kč
25014,02668 Kč3 506,67 Kč
50013,25352 Kč6 626,76 Kč
2 00011,90429 Kč23 808,58 Kč
4 00011,33015 Kč45 320,60 Kč
6 00011,02444 Kč66 146,64 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč