
PM4969 | |
|---|---|
DigiKey Part Number | 1835-PM4969-ND |
Manufacturer | |
Manufacturer Product Number | PM4969 |
Description | LARGE FLOOR 25VDC/0.25A RECTANG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | - | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,80000 Kč | 344,80 Kč |
| 5 | 313,85600 Kč | 1 569,28 Kč |
| 10 | 302,38300 Kč | 3 023,83 Kč |
| 25 | 288,66280 Kč | 7 216,57 Kč |
| 50 | 279,27880 Kč | 13 963,94 Kč |
| 100 | 270,67140 Kč | 27 067,14 Kč |
| 500 | 253,32834 Kč | 126 664,17 Kč |
| Unit Price without VAT: | 344,80000 Kč |
|---|---|
| Unit Price with VAT: | 417,20800 Kč |


