PM156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM156

DigiKey Part Number
1835-PM156-ND
Manufacturer
Manufacturer Product Number
PM156
Description
LARGE 25VDC/0.25A RECTANGULAR P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Pressure Type
-
Operating Pressure
-
Output Type
-
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
-
Features
-
Termination Style
Wire Leads
Maximum Pressure
-
Operating Temperature
-10°C ~ 70°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,44000 Kč233,44 Kč
5211,67800 Kč1 058,39 Kč
10203,53200 Kč2 035,32 Kč
25193,82000 Kč4 845,50 Kč
50187,17660 Kč9 358,83 Kč
100181,08260 Kč18 108,26 Kč
500168,81006 Kč84 405,03 Kč
1 000164,23526 Kč164 235,26 Kč
Manufacturers Standard Package
Unit Price without VAT:233,44000 Kč
Unit Price with VAT:282,46240 Kč