Cable 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable 6.00' (1.83m) Shielded
U2-AMWC-06
U2-AMWC-06

U2-AMWC-06

DigiKey Part Number
4771-U2-AMWC-06-ND
Manufacturer
Manufacturer Product Number
U2-AMWC-06
Description
USB 2 A M CBL TO LEAD WIRES 6FT
Customer Reference
Detailed Description
Cable 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Mfr
Shielding
Shielded
Packaging
Retail Package
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1356,63000 Kč356,63 Kč
10338,90200 Kč3 389,02 Kč
50320,96620 Kč16 048,31 Kč
100303,23900 Kč30 323,90 Kč
250285,30324 Kč71 325,81 Kč
500267,57606 Kč133 788,03 Kč
Unit Price without VAT:356,63000 Kč
Unit Price with VAT:431,52230 Kč