
D38999/26KD35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26KD35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KD35PN |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-35 | Contact Material Copper Alloy |
Shell Size, MIL D | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 124,59000 Kč | 4 124,59 Kč |
| 10 | 3 506,37300 Kč | 35 063,73 Kč |
| 25 | 3 287,11880 Kč | 82 177,97 Kč |
| 50 | 3 132,23740 Kč | 156 611,87 Kč |
| Unit Price without VAT: | 4 124,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 990,75390 Kč |




