



L8S23-500BLU | |
|---|---|
DigiKey Part Number | 5412-L8S23-500BLU-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | L8S23-500BLU |
Description | CAT8 S/FTP 4P 23AWG 40Gbps 2KMHz |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat8 Cable Blue 23 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.323" (8.20mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 252,66000 Kč | 16 252,66 Kč |
| 2 | 15 448,12500 Kč | 30 896,25 Kč |
| 3 | 14 992,57333 Kč | 44 977,72 Kč |
| 5 | 14 434,19400 Kč | 72 170,97 Kč |
| 7 | 14 075,47000 Kč | 98 528,29 Kč |
| 10 | 13 702,87500 Kč | 137 028,75 Kč |
| Unit Price without VAT: | 16 252,66000 Kč |
|---|---|
| Unit Price with VAT: | 19 665,71860 Kč |





