



L8S23-300BLU | |
|---|---|
DigiKey Part Number | 4771-L8S23-300BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S23-300BLU |
Description | CAT8 S/FTP 4P 23AWG 40Gbps 2KMHz |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat8 Cable Blue 23 AWG Foil, Spiral 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.323" (8.20mm) |
Mfr | Shield Type Foil, Spiral |
Packaging Spool | Length 300.0' (91.4m) |
Part Status Active | Jacket Color Blue |
Cable Type | Ratings UL Style |
Number of Conductors 8 (4 Pair Twisted) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand Solid | Usage Industrial, Network |
Conductor Material Copper | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 910,16000 Kč | 7 910,16 Kč |
| 5 | 7 514,55400 Kč | 37 572,77 Kč |
| 10 | 7 119,16200 Kč | 71 191,62 Kč |
| 20 | 6 723,55950 Kč | 134 471,19 Kč |
| 50 | 6 328,16720 Kč | 316 408,36 Kč |
| 100 | 5 932,56490 Kč | 593 256,49 Kč |
| Unit Price without VAT: | 7 910,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 571,29360 Kč |





