



DSC-50MMP-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-50MMP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-50MMP-KIT |
Description | CONN D-SUB PLUG 50POS SOLDER |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Plastic | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 22 AWG | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 10 | 327,56900 Kč | 3 275,69 Kč |
| 50 | 310,35040 Kč | 15 517,52 Kč |
| 100 | 293,13210 Kč | 29 313,21 Kč |
| 250 | 275,91372 Kč | 68 978,43 Kč |
| 500 | 258,69536 Kč | 129 347,68 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |


