15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
DSC-15FP-KIT
DSC-15FP-KIT

DSC-15FP-KIT

DigiKey Part Number
4771-DSC-15FP-KIT-ND
Manufacturer
Manufacturer Product Number
DSC-15FP-KIT
Description
CONN D-SUB RCPT 15POS SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Plastic
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Silver
Contact Form
-
Dielectric Material
-
Wire Gauge
22 AWG
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1244,00000 Kč244,00 Kč
10231,81800 Kč2 318,18 Kč
50219,63900 Kč10 981,95 Kč
100207,46020 Kč20 746,02 Kč
250195,28140 Kč48 820,35 Kč
500183,10256 Kč91 551,28 Kč
Unit Price without VAT:244,00000 Kč
Unit Price with VAT:295,24000 Kč