



DCT-9MMD-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-9MMD-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-9MMD-KIT |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-9MM-KIT | CompuCablePlusUSA | 114 | 5412-DCT-9MM-KIT-ND | 208,10000 Kč | Parametric Equivalent |
| DCT-9MMA-KIT | CompuCablePlusUSA | 648 | 4771-DCT-9MMA-KIT-ND | 172,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,32000 Kč | 545,32 Kč |
| 20 | 441,26250 Kč | 8 825,25 Kč |
| 40 | 420,20150 Kč | 16 808,06 Kč |
| 60 | 408,35517 Kč | 24 501,31 Kč |
| 100 | 393,90990 Kč | 39 390,99 Kč |
| 260 | 368,25242 Kč | 95 745,63 Kč |
| 500 | 351,67198 Kč | 175 835,99 Kč |
| Unit Price without VAT: | 545,32000 Kč |
|---|---|
| Unit Price with VAT: | 659,83720 Kč |

