Parametric Equivalent




DCT-50FM-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-50FM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-50FM-KIT |
Description | CONN D-SUB RCPT 50POS CRIMP |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 5 (DD, D) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-50FM-KIT | CompuCablePlusUSA | 0 | 4771-DCT-50FM-KIT-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,86000 Kč | 762,86 Kč |
| 10 | 648,35500 Kč | 6 483,55 Kč |
| 25 | 607,77440 Kč | 15 194,36 Kč |
| 50 | 578,78040 Kč | 28 939,02 Kč |
| 100 | 551,17650 Kč | 55 117,65 Kč |
| 250 | 516,71376 Kč | 129 178,44 Kč |
| Unit Price without VAT: | 762,86000 Kč |
|---|---|
| Unit Price with VAT: | 923,06060 Kč |









