37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
DCT-37MM-KIT
DCT-37MM-KIT

DCT-37MM-KIT

DigiKey Part Number
5412-DCT-37MM-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DCT-37MM-KIT
Description
CONN D-SUB PLUG 37POS CRIMP
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Crimp
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
4 (DC, C)
Color
Silver
Contact Type
Signal
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1732,20000 Kč732,20 Kč
10622,31800 Kč6 223,18 Kč
25583,34960 Kč14 583,74 Kč
50555,52300 Kč27 776,15 Kč
100529,02990 Kč52 902,99 Kč
250495,94756 Kč123 986,89 Kč
Manufacturers Standard Package
Unit Price without VAT:732,20000 Kč
Unit Price with VAT:885,96200 Kč